SY10E136JC
vs
MC100E136FNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, LCC-28
LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT; LOOK-AHEAD-CARRY INPUT AND OUTPUT
NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
10E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-N28
JESD-609 Code
e0
e3
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
550000000 Hz
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
150 mA
Propagation Delay (tpd)
1.45 ns
1.45 ns
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
650 MHz
550 MHz
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
QLCC
Pin Count
28
Length
11.505 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
40
Width
11.505 mm
Compare SY10E136JC with alternatives