SY10E131JITR vs SY10E151JI feature comparison

SY10E131JITR Synergy Semiconductor Corp

Buy Now Datasheet

SY10E151JI Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICREL INC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Reach Compliance Code unknown not_compliant
Additional Feature WITH ADDITIONAL COMMON CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1100000000 Hz
Number of Bits 2 6
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 70 mA 78 mA
Propagation Delay (tpd) 0.675 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 1400 MHz 1100 MHz
Base Number Matches 3 2
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Length 11.48 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 11.48 mm

Compare SY10E151JI with alternatives