SY10E131JCTR vs SY10E452JC feature comparison

SY10E131JCTR Micrel Inc

Buy Now Datasheet

SY10E452JC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description QCCJ, LDCC28,.5SQ LCC-28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.48 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1
Number of Bits 2 5
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 70 mA
Propagation Delay (tpd) 0.675 ns 0.8 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 3 3
Additional Feature WITH DIFFERENTIAL CLOCK

Compare SY10E131JCTR with alternatives

Compare SY10E452JC with alternatives