SY10E111LEJI-TR vs SY10E111LEJY-TR feature comparison

SY10E111LEJI-TR Microchip Technology Inc

Buy Now Datasheet

SY10E111LEJY-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.48 mm 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Power Supply Current-Max (ICC) 66 mA
Prop. Delay@Nom-Sup 0.73 ns
Propagation Delay (tpd) 0.73 ns 0.73 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 4.37 mm 4.37 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.48 mm
fmax-Min 800 MHz
Base Number Matches 1 1
ECCN Code EAR99

Compare SY10E111LEJI-TR with alternatives

Compare SY10E111LEJY-TR with alternatives