SY100S838ZITR vs SY100S838LZG-TR feature comparison

SY100S838ZITR Synergy Semiconductor Corp

Buy Now Datasheet

SY100S838LZG-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Family 100S 100S
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 75 mA 75 mA
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
fmax-Min 1000 MHz 1000 MHz
Base Number Matches 3 1
Package Description SOP, SOP20,.4
HTS Code 8542.39.00.01
Length 12.8 mm
Moisture Sensitivity Level 2
Packing Method TR
Propagation Delay (tpd) 1.22 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Width 7.5 mm

Compare SY100S838LZG-TR with alternatives