SY100S834LZC vs SY100S834LZITR feature comparison

SY100S834LZC Micrel Inc

Buy Now Datasheet

SY100S834LZITR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-16 0.150 INCH, SOIC-16
Pin Count 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100S 100S
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 54 mA 54 mA
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature IT ALSO OPERATES WITH -3V TO 3.8V SUPPLY
Length 9.93 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 1.2 ns
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm

Compare SY100S834LZC with alternatives

Compare SY100S834LZITR with alternatives