SY100S366FC
vs
SY100S366DC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
SYNERGY SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
100S
100S
JESD-30 Code
S-GQFP-F24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
9.78 mm
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
DIP
Package Equivalence Code
QFL24,.4SQ
DIP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
120 mA
120 mA
Propagation Delay (tpd)
1.6 ns
1.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
9.78 mm
Base Number Matches
3
3
Additional Feature
WITH A = B O/P INVERTED
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Compare SY100S366FC with alternatives