SY100S360JZ vs SY100S366JC feature comparison

SY100S360JZ Microchip Technology Inc

Buy Now Datasheet

SY100S366JC Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, PLASTIC, LCC-28 PLASTIC, LCC-28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100S 100S
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm
Logic IC Type PARITY GENERATOR/CHECKER MAGNITUDE COMPARATOR
Number of Bits 9 9
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.2 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.48 mm
Base Number Matches 1 3
Rohs Code No
Additional Feature WITH A = B O/P INVERTED
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 120 mA

Compare SY100S360JZ with alternatives

Compare SY100S366JC with alternatives