SY100S360DC vs 100360FC feature comparison

SY100S360DC Microchip Technology Inc

Buy Now Datasheet

100360FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP QFP
Package Description DIP, DIP24,.4 QFF,
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100S 100K
JESD-30 Code R-GDIP-T24 S-GQFP-F24
JESD-609 Code e0
Length 30.605 mm 9.398 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 16 9
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 2.4 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.84 mm 2.159 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm 9.398 mm
Base Number Matches 3 3
Additional Feature EVEN PARITY GENERATOR

Compare SY100S360DC with alternatives

Compare 100360FC with alternatives