SY100S336AJZTR vs SY100S336JZTR feature comparison

SY100S336AJZTR Microchip Technology Inc

Buy Now Datasheet

SY100S336JZTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 100S 100S
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.48 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 2 2
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 1.1 ns 1.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 700 MHz 700 MHz
Base Number Matches 2 2

Compare SY100S336AJZTR with alternatives

Compare SY100S336JZTR with alternatives