SY100S304JZ-TR vs SY100S304JZTR feature comparison

SY100S304JZ-TR Microchip Technology Inc

Buy Now Datasheet

SY100S304JZTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description QCCJ, QCCJ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100S 100S
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.48 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 2 2
Number of Functions 5 5
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 1.05 ns 1.05 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 11.48 mm 11.48 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QLCC
Pin Count 28

Compare SY100S304JZ-TR with alternatives

Compare SY100S304JZTR with alternatives