SY100HA643JYTR vs MC100H643FNR2G feature comparison

SY100HA643JYTR Microchip Technology Inc

Buy Now Datasheet

MC100H643FNR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code QLCC QLCC
Package Description PLCC-28 LEAD FREE, PLATIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100H 100H
Input Conditioning DIFFERENTIAL LATCHED DIFFERENTIAL LATCHED
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LCC28,.45SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 58 mA
Prop. Delay@Nom-Sup 3.1 ns 5.9 ns
Propagation Delay (tpd) 3.1 ns 5.5 ns
Same Edge Skew-Max (tskwd) 0.4 ns 0.5 ns
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.505 mm
fmax-Min 160 MHz
Base Number Matches 2 2
Manufacturer Package Code 776-02
JESD-609 Code e3
Max I(ol) 0.048 A
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN

Compare SY100HA643JYTR with alternatives

Compare MC100H643FNR2G with alternatives