SY100EP56VK4C-TR vs MC100EP56DWR2G feature comparison

SY100EP56VK4C-TR Microchip Technology Inc

Buy Now Datasheet

MC100EP56DWR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description TSSOP-20 ROHS COMPLIANT, SOIC-20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT VEE=-3 TO -5.5V NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V
Family 100E 100E
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 mm 12.8 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 2 2
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 0.47 ns 0.47 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Pin Count 20
Output Characteristics SERIES-RESISTOR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SY100EP56VK4C-TR with alternatives