SY100EP196VTITR vs MC10E195FNR2G feature comparison

SY100EP196VTITR Microchip Technology Inc

Buy Now Datasheet

MC10E195FNR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code QFP QLCC
Package Description TQFP-32 QCCJ, LDCC28,.5SQ
Pin Count 32 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature PECL MODE: VCC=3 TO 3.6V WITH VEE=0 NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100E 10E
JESD-30 Code S-PQFP-G32 S-PQCC-J28
Length 7 mm 11.505 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 1023 127
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Packing Method TR
Programmable Delay Line YES YES
Seated Height-Max 1.2 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 12.2 ns 3.63 ns
Width 7 mm 11.505 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 776-02
Factory Lead Time 4 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 156 mA
Prop. Delay@Nom-Sup 4.72 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100EP196VTITR with alternatives

Compare MC10E195FNR2G with alternatives