SY100EL57ZCTR
vs
SY100EL57ZI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
4:1 OR 2:1 MULTIPLEXER
4:1 OR 2:1 MULTIPLEXER
Family
100EL
100EL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
9.93 mm
9.93 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
0.69 ns
0.69 ns
Seated Height-Max
1.73 mm
1.73 mm
Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.94 mm
3.94 mm
Base Number Matches
3
2
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Compare SY100EL57ZCTR with alternatives
Compare SY100EL57ZI with alternatives