SY100EL56VZG-TR vs SY100EL56VZI feature comparison

SY100EL56VZG-TR Microchip Technology Inc

Buy Now Datasheet

SY100EL56VZI Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description 0.300 INCH, LEAD FREE, SOIC-20 0.300 INCH, SOIC-20
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 45 Weeks
Additional Feature ALSO OPERATES AT VEE=-4.2 TO -5.5 ALSO OPERATES AT VEE=-4.2 TO -5.5
Family 100EL 100EL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.83 mm 12.83 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 0.61 ns 0.61 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.52 mm 7.52 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 20
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 24 mA
Prop. Delay@Nom-Sup 0.58 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100EL56VZG-TR with alternatives

Compare SY100EL56VZI with alternatives