SY100EL52ZGTR vs MC100EL52DTG feature comparison

SY100EL52ZGTR Microchip Technology Inc

Buy Now Datasheet

MC100EL52DTG onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, LEAD FREE, PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.93 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 3
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.465 ns 0.465 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 3 mm
fmax-Min 2200 MHz 2200 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 948R-02
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Max Frequency@Nom-Sup 2200000000 Hz
Package Equivalence Code TSSOP8,.19
Power Supply Current-Max (ICC) 29 mA
Prop. Delay@Nom-Sup 0.51 ns
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare SY100EL52ZGTR with alternatives

Compare MC100EL52DTG with alternatives