SY100EL51ZITR
vs
SY100EL51ZG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-8
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
WITH DIFFERENTIAL CLOCK
Family
100EL
100EL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.93 mm
4.93 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
0.565 ns
0.565 ns
Seated Height-Max
1.73 mm
1.73 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
3.94 mm
fmax-Min
2200 MHz
2200 MHz
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SY100EL51ZITR with alternatives
Compare SY100EL51ZG with alternatives