SY100EL29VZI vs SY100EL29VZCTR feature comparison

SY100EL29VZI Microchip Technology Inc

Buy Now Datasheet

SY100EL29VZCTR

Part not found

Search for SY100EL29VZCTR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code SOIC
Package Description 0.300 INCH, SOIC-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family 100EL
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.83 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 0.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.52 mm
fmax-Min 1100 MHz
Base Number Matches 2

Compare SY100EL29VZI with alternatives