SY100EL14VZY vs MC100EP14DTG feature comparison

SY100EL14VZY Microchip Technology Inc

Buy Now Datasheet

MC100EP14DTG onsemi

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC ONSEMI
SOP, TSSOP-20
compliant compliant
8542.39.00.01 8542.39.00.01
100EL 100E
DIFFERENTIAL MUX DIFFERENTIAL MUX
R-PDSO-G20 R-PDSO-G20
e4 e4
12.83 mm 6.5 mm
LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
2 1
1 1
20 20
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP20,.4 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
0.83 ns 0.45 ns
Not Qualified Not Qualified
0.05 ns 0.045 ns
2.65 mm 1.2 mm
YES YES
ECL ECL
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
7.52 mm 4.4 mm
1 1
Yes
TSSOP 20 LEAD
20
9.48
EAR99
33 Weeks
onsemi
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
260
0.6 ns
5.5 V
3 V
3.3 V
30

Compare SY100EL14VZY with alternatives

Compare MC100EP14DTG with alternatives