SY100EL12ZI vs SY100EL12ZGTR feature comparison

SY100EL12ZI Microchip Technology Inc

Buy Now Datasheet

SY100EL12ZGTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.93 mm 4.93 mm
Logic IC Type OR/NOR GATE OR/NOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.45 ns 0.45 ns
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.94 mm 3.94 mm
Base Number Matches 2 1
Packing Method TR

Compare SY100EL12ZI with alternatives

Compare SY100EL12ZGTR with alternatives