SY100EL07ZI vs MC100EL07DR2G feature comparison

SY100EL07ZI Microchip Technology Inc

Buy Now Datasheet

MC100EL07DR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, SOIC-8 LEAD FREE, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.93 mm 4.9 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 0.435 ns
Propagation Delay (tpd) 0.395 ns 0.395 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Seated Height-Max 1.73 mm 1.75 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.94 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
Additional Feature NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare SY100EL07ZI with alternatives