SY100E451JI vs SY100E431JZTR feature comparison

SY100E451JI Microchip Technology Inc

Buy Now Datasheet

SY100E431JZTR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code QLCC QLCC
Package Description LCC-28 QCCJ,
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 1
Number of Functions 1 3
Number of Terminals 28 28
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.8 ns 0.8 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Packing Method TR
Qualification Status Not Qualified
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN

Compare SY100E451JI with alternatives

Compare SY100E431JZTR with alternatives