SY100E451JI vs MC100E150FN feature comparison

SY100E451JI Microchip Technology Inc

Buy Now Datasheet

MC100E150FN Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.8 ns 0.8 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.48 mm 11.505 mm
fmax-Min 1100 MHz 900 MHz
Base Number Matches 2 5
Pbfree Code Yes
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade OTHER
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100E451JI with alternatives