SY100E196JY vs SY10E196JZ-TR feature comparison

SY100E196JY Microchip Technology Inc

Buy Now Datasheet

SY10E196JZ-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LCC-28 QCCJ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Family 100E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.48 mm 11.48 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Taps/Steps 127 127
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Delay-Nom (td) 3.63 ns 3.63 ns
Width 11.48 mm 11.48 mm
Base Number Matches 1 1
Packing Method TR

Compare SY100E196JY with alternatives

Compare SY10E196JZ-TR with alternatives