SY100E160JZ
vs
SY100E193JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
SYNERGY SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.48 mm
Logic IC Type
PARITY GENERATOR/CHECKER
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
12
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
0.95 ns
1.15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.48 mm
Base Number Matches
2
3
Rohs Code
No
Additional Feature
HAMMING CODE GENERATOR
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
155 mA
Compare SY100E160JZ with alternatives