SY100E150JZTR
vs
MC100E150FN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.48 mm
11.505 mm
Logic IC Type
D LATCH
D LATCH
Moisture Sensitivity Level
2
NOT SPECIFIED
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
240
Propagation Delay (tpd)
0.7 ns
0.8 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Trigger Type
LOW LEVEL
LOW LEVEL
Width
11.48 mm
11.505 mm
Base Number Matches
2
5
Pbfree Code
Yes
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
fmax-Min
900 MHz
Compare SY100E150JZTR with alternatives