SY100E150JC
vs
SY10EP451LTG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Package Description |
PLASTIC, LCC-28
|
LEAD FREE, TQFP-32
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100E
|
10E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQFP-G32
|
JESD-609 Code |
e0
|
e4
|
Length |
11.48 mm
|
7 mm
|
Logic IC Type |
D LATCH
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
6
|
1
|
Number of Functions |
1
|
6
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TQFP
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
|
Power Supply Current-Max (ICC) |
72 mA
|
|
Prop. Delay@Nom-Sup |
0.55 ns
|
|
Propagation Delay (tpd) |
0.7 ns
|
0.69 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
LOW LEVEL
|
POSITIVE EDGE
|
Width |
11.48 mm
|
7 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
QFP
|
Pin Count |
|
32
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
|
|
|
Compare SY100E150JC with alternatives
Compare SY10EP451LTG with alternatives