SY100E136JZTR
vs
MC10E136FNR2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
QCCJ,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
100E
|
10E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
|
Length |
11.48 mm
|
11.5062 mm
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
550000000 Hz
|
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
2
|
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
170 mA
|
150 mA
|
Propagation Delay (tpd) |
1.45 ns
|
1.45 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
11.48 mm
|
11.5062 mm
|
fmax-Min |
550 MHz
|
550 MHz
|
Base Number Matches |
2
|
4
|
Additional Feature |
|
TCO OUTPUT; COUNT ENABLE INPUT
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare SY100E136JZTR with alternatives
Compare MC10E136FNR2 with alternatives