SY100E111LJITR vs SY100E111LEJI feature comparison

SY100E111LJITR Micrel Inc

Buy Now Datasheet

SY100E111LEJI Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.78 ns 0.73 ns
Propagation Delay (tpd) 0.73 ns 0.78 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.075 ns
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.48 mm
Base Number Matches 3 3
Output Characteristics OPEN-EMITTER

Compare SY100E111LJITR with alternatives