SY100E111LJC
vs
SY100E111JITR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
PLASTIC, LCC-28
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.48 mm
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
28
Number of True Outputs
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
240
Prop. Delay@Nom-Sup
0.78 ns
0.73 ns
Propagation Delay (tpd)
0.73 ns
0.73 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
11.48 mm
11.48 mm
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
28
Compare SY100E111LJC with alternatives
Compare SY100E111JITR with alternatives