SY100E111JI vs MC100E111FN feature comparison

SY100E111JI Microchip Technology Inc

Buy Now Datasheet

MC100E111FN Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 18 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.73 ns 0.78 ns
Same Edge Skew-Max (tskwd) 0.05 ns 0.075 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm 11.505 mm
Base Number Matches 2 5
Pbfree Code Yes
Additional Feature NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SY100E111JI with alternatives