SY100E111AEJI
vs
SY10E111LEJY-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ, LDCC28,.5SQ
LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
10E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.48 mm
11.48 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
28
Number of True Outputs
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.73 ns
Propagation Delay (tpd)
0.73 ns
0.73 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
4.37 mm
4.37 mm
Supply Voltage-Max (Vsup)
5.5 V
3.8 V
Supply Voltage-Min (Vsup)
4.2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
11.48 mm
Base Number Matches
2
2
ECCN Code
EAR99
Packing Method
TR
Compare SY100E111AEJI with alternatives
Compare SY10E111LEJY-TR with alternatives