SY100E107JCTR vs SY100E107JZTR feature comparison

SY100E107JCTR Microchip Technology Inc

Buy Now Datasheet

SY100E107JZTR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description PLASTIC, LCC-28 QCCJ,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.48 mm 11.48 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Moisture Sensitivity Level 1 2
Number of Functions 5 5
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 58 mA
Prop. Delay@Nom-Sup 1 ns
Propagation Delay (tpd) 0.6 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 11.48 mm 11.48 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code QLCC
Pin Count 28

Compare SY100E107JCTR with alternatives

Compare SY100E107JZTR with alternatives