SY100E101JY
vs
SY100E101JI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Package Description |
LEAD FREE, PLASTIC, LCC-28
|
QCCJ, LDCC28,.5SQ
|
Reach Compliance Code |
compliant
|
compliant
|
Family |
100E
|
100E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
11.48 mm
|
11.48 mm
|
Logic IC Type |
OR/NOR GATE
|
OR/NOR GATE
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
4
|
4
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
36 mA
|
36 mA
|
Prop. Delay@Nom-Sup |
0.55 ns
|
0.55 ns
|
Propagation Delay (tpd) |
0.5 ns
|
0.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
11.48 mm
|
11.48 mm
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare SY100E101JI with alternatives