SY100E016JITR
vs
MC100E016FNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, LCC-28
LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Count Direction
UP
UP
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.48 mm
11.505 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
700000000 Hz
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
208 mA
Propagation Delay (tpd)
1 ns
0.9 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
-5.5 V
5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
4.2 V
Supply Voltage-Nom (Vsup)
-5 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.48 mm
11.505 mm
fmax-Min
700 MHz
700 MHz
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
QLCC
Pin Count
28
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Compare SY100E016JITR with alternatives