SY100474-3FCF vs CY10E474-5KC feature comparison

SY100474-3FCF Micrel Inc

Buy Now Datasheet

CY10E474-5KC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFF, QFL24,.4SQ CERPACK-24
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3 ns 5 ns
Additional Feature VCC=VCCA=0
I/O Type SEPARATE SEPARATE
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.78 mm
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min
Organization 1KX4 1KX4
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ FL24,.4
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm
Supply Current-Max 0.3 mA 0.275 mA
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9.78 mm
Base Number Matches 1 1
Pbfree Code No
Number of Ports 1
Output Enable NO

Compare SY100474-3FCF with alternatives

Compare CY10E474-5KC with alternatives