SY050M0022B2F-0511
vs
EEUEB1H220S(B)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
700 mΩ
Leakage Current
0.011 mA
0.011 mA
Length
11 mm
11 mm
Manufacturer Series
SY
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
158 mA
39 mA
Series
SY
Surface Mount
NO
NO
Tan Delta
0.1
0.15
Terminal Pitch
2 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare SY050M0022B2F-0511 with alternatives
Compare EEUEB1H220S(B) with alternatives