SY035M0680L5S31320 vs SE035M0680C5S11320 feature comparison

SY035M0680L5S31320 YAGEO Corporation

Buy Now Datasheet

SE035M0680C5S11320 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13.5 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35 mΩ
Length 22 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1900 mA 730 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.724 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.14
Terminal Finish MATTE TIN

Compare SY035M0680L5S31320 with alternatives

Compare SE035M0680C5S11320 with alternatives