SY035M0390B7S-1019 vs SX35M390A5SJ1019 feature comparison

SY035M0390B7S-1019 YAGEO Corporation

Buy Now Datasheet

SX35M390A5SJ1019 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1365 mA 0.1365 mA
Length 19 mm 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1228 mA 1420 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 89 mΩ

Compare SY035M0390B7S-1019 with alternatives

Compare SX35M390A5SJ1019 with alternatives