SY025M0470B3F-1015 YAGEO CorporationBuy Now Datasheet |
SH025M0470AZSL1012 YAGEO CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | YAGEO CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 470 µF | 470 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 10 mm | 10 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.1175 mA | 0.1205 mA |
Length | 15 mm | 12 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Radial | Radial |
Packing Method | BULK | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 1210 mA | 470 mA |
Surface Mount | NO | NO |
Tan Delta | 0.14 | 0.16 |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |