SY010M6800B7F-1825
vs
GVZ682M010-1825
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
YAGEO CORP
GEMMY ELECTRO CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
19 mΩ
Leakage Current
0.68 mA
Length
25 mm
25 mm
Manufacturer Series
SY
GVZ(10V)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
2430 mA
Series
SY
GVZ(10V)
Surface Mount
NO
Tan Delta
0.29
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Compare SY010M6800B7F-1825 with alternatives
Compare GVZ682M010-1825 with alternatives