SY006M3900AZS-1325 vs SX6M3900APFV1325 feature comparison

SY006M3900AZS-1325 YAGEO Corporation

Buy Now Datasheet

SX6M3900APFV1325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2457 mA 0.2457 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1863 mA 2124 mA
Surface Mount NO NO
Tan Delta 0.26 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 30 mΩ

Compare SY006M3900AZS-1325 with alternatives

Compare SX6M3900APFV1325 with alternatives