SXTA42TC vs PXTA42 feature comparison

SXTA42TC Zetex / Diodes Inc

Buy Now Datasheet

PXTA42 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.54
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 1 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare SXTA42TC with alternatives