SXT3249AA16-12.000M
vs
SXT3249AA38-12.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
9 pF
9 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
3.2mm X 2.5mm X 0.8mm
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare SXT3249AA16-12.000M with alternatives
Compare SXT3249AA38-12.000M with alternatives