SXT32420DA17-14.31818M
vs
SXT32420DA16-14.31818M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUNTSU ELECTRONICS INC
|
SUNTSU ELECTRONICS INC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT-CUT; MIL-STD-202; MIL-STD-883
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
14.31818 MHz
|
14.31818 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
3.2mm X 2.5mm X 0.8mm
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SXT32420DA17-14.31818M with alternatives
Compare SXT32420DA16-14.31818M with alternatives