SXT32412FA38-16.000M vs SXT32412FA48-16.000M feature comparison

SXT32412FA38-16.000M Suntsu Electronics Inc

Buy Now Datasheet

SXT32412FA48-16.000M Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension 3.2mm X 2.5mm X 0.8mm 3.2mm X 2.5mm X 0.8mm
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SXT32412FA38-16.000M with alternatives

Compare SXT32412FA48-16.000M with alternatives