SXT2248AA07-20.000M vs SXT2248AA38-20.000M feature comparison

SXT2248AA07-20.000M Suntsu Electronics Inc

Buy Now Datasheet

SXT2248AA38-20.000M Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 50 µW 50 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C
Physical Dimension 2.5mm X 2.0mm X 0.65mm 2.5mm X 2.0mm X 0.65mm
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SXT2248AA07-20.000M with alternatives

Compare SXT2248AA38-20.000M with alternatives