SXT11412DD38-24.000M
vs
416F24022CLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SUNTSU ELECTRONICS INC
CTS CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
AT CUT
Aging
2 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Physical Dimension
1.6mm x 1.2mm x 0.45mm
1.6mm x 1.2mm x 0.35mm
Series Resistance
150 Ω
150 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare SXT11412DD38-24.000M with alternatives
Compare 416F24022CLR with alternatives