SXT11412BB16-26.000M vs 416F26033ALT feature comparison

SXT11412BB16-26.000M Suntsu Electronics Inc

Buy Now Datasheet

416F26033ALT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUNTSU ELECTRONICS INC CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883 AT-CUT; TR, 7 INCH
Aging 2 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension 1.6mm x 1.2mm x 0.45mm L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch)
Series Resistance 150 Ω 200 Ω
Surface Mount YES YES
Base Number Matches 1 1
HTS Code 8541.60.00.60
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare SXT11412BB16-26.000M with alternatives

Compare 416F26033ALT with alternatives